
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W) 100 mm x 2.5 mm
Cable tie
100 pc(s)
White
100 mm
2.5 mm
UV-proof
Inside
80 °C
-20 °C
Polyamide
24CA326
69 N
2.5 mm
100 mm
Yes
24CA326
Datasheet 3361999 Quadrios 24CA326 24CA326 Cable tie 100 mm 2.5 mm White UV-proof 100 pc(s)
User & Safety Instructions 3361999 Quadrios 24CA326 24CA326 Cable tie 100 mm 2.5 mm White UV-proof 100 pc(s)