
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W) 150 mm x 2.6 mm
Cable tie
100 pc(s)
White
150 mm
2.6 mm
UV-proof
Inside
80 °C
-20 °C
Polyamide
24CA327
78 N
2.6 mm
150 mm
Yes
24CA327
Datasheet 3362000 Quadrios 24CA327 24CA327 Cable tie 150 mm 2.6 mm White UV-proof 100 pc(s)
User & Safety Instructions 3362000 Quadrios 24CA327 24CA327 Cable tie 150 mm 2.6 mm White UV-proof 100 pc(s)