
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W) 300 mm x 2.6 mm
Cable tie
100 pc(s)
White
300 mm
2.6 mm
UV-proof
Inside
80 °C
-20 °C
Polyamide
24CA330
78 N
2.6 mm
300 mm
Yes
24CA330
Datasheet 3362003 Quadrios 24CA330 24CA330 Cable tie 300 mm 2.6 mm White UV-proof 100 pc(s)
User & Safety Instructions 3362003 Quadrios 24CA330 24CA330 Cable tie 300 mm 2.6 mm White UV-proof 100 pc(s)