
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W) 250 mm x 3.6 mm
Cable tie
100 pc(s)
White
250 mm
3.6 mm
UV-proof
Inside
80 °C
-20 °C
Polyamide
24CA333
88 N
3.6 mm
250 mm
Yes
24CA333
Datasheet 3362006 Quadrios 24CA333 24CA333 Cable tie 250 mm 3.6 mm White UV-proof 100 pc(s)
User & Safety Instructions 3362006 Quadrios 24CA333 24CA333 Cable tie 250 mm 3.6 mm White UV-proof 100 pc(s)