
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W) 400 mm x 3.6 mm
Cable tie
100 pc(s)
White
400 mm
3.6 mm
UV-proof
Inside
80 °C
-20 °C
Polyamide
24CA336
88 N
3.6 mm
400 mm
Yes
24CA336
Datasheet 3362009 Quadrios 24CA336 24CA336 Cable tie 400 mm 3.6 mm White UV-proof 100 pc(s)
User & Safety Instructions 3362009 Quadrios 24CA336 24CA336 Cable tie 400 mm 3.6 mm White UV-proof 100 pc(s)