
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W) 500 mm x 4 mm
Cable tie
100 pc(s)
White
500 mm
4 mm
UV-proof
Inside
80 °C
-20 °C
Polyamide
24CA338
177 N
4 mm
500 mm
Yes
24CA338
Datasheet 3362011 Quadrios 24CA338 24CA338 Cable tie 500 mm 4 mm White UV-proof 100 pc(s)
User & Safety Instructions 3362011 Quadrios 24CA338 24CA338 Cable tie 500 mm 4 mm White UV-proof 100 pc(s)