
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W) 300 mm x 4.6 mm
Cable tie
100 pc(s)
White
300 mm
4.6 mm
UV-proof
Inside
80 °C
-20 °C
Polyamide
24CA341
196 N
4.6 mm
300 mm
Yes
24CA341
Datasheet 3362014 Quadrios 24CA341 24CA341 Cable tie 300 mm 4.6 mm White UV-proof 100 pc(s)
User & Safety Instructions 3362014 Quadrios 24CA341 24CA341 Cable tie 300 mm 4.6 mm White UV-proof 100 pc(s)