
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W) 300 mm x 5.1 mm
Cable tie
100 pc(s)
White
300 mm
5.1 mm
UV-proof
Inside
80 °C
-20 °C
Polyamide
24CA342
216 N
5.1 mm
300 mm
Yes
24CA342
Datasheet 3362015 Quadrios 24CA342 24CA342 Cable tie 300 mm 5.1 mm White UV-proof 100 pc(s)
User & Safety Instructions 3362015 Quadrios 24CA342 24CA342 Cable tie 300 mm 5.1 mm White UV-proof 100 pc(s)