
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W) 450 mm x 4 mm
Cable tie
100 pc(s)
Black
450 mm
4 mm
UV-proof
Inside
80 °C
-20 °C
Polyamide
24CA363
177 N
4 mm
450 mm
Yes
24CA363
Datasheet 3362036 Quadrios 24CA363 24CA363 Cable tie 450 mm 4 mm Black UV-proof 100 pc(s)
User & Safety Instructions 3362036 Quadrios 24CA363 24CA363 Cable tie 450 mm 4 mm Black UV-proof 100 pc(s)