
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W) 500 mm x 7.6 mm
Cable tie
100 pc(s)
Black
500 mm
7.6 mm
UV-proof
Inside
80 °C
-20 °C
Polyamide
24CA377
540 N
7.6 mm
500 mm
Yes
24CA377
Datasheet 3362050 Quadrios 24CA377 24CA377 Cable tie 500 mm 7.6 mm Black UV-proof 100 pc(s)
User & Safety Instructions 3362050 Quadrios 24CA377 24CA377 Cable tie 500 mm 7.6 mm Black UV-proof 100 pc(s)