This experimental and practical assortment with super-bright standard LEDs in a diameter of 3 mm is ideally suited for immediate start in experiments with semiconductor light. The data sheet in the download area contains useful information about the assortment - as also important technical details about the contained components. This is the only way to ensure that the LEDs can be operated in their specific operating parameters because the components are clearly specified. Please note that light emitting diodes must always be operated with current limitation and that WAS can be implemented by a constant current source or the use of series resistors (contained). It also includes a bending device to bring resistors to a certain grid dimension.
In addition, LED clips are supplied for fast and easy installation in holes. No screws are required for mounting - clip into the appropriate hole and you're done!
The included set of 200 high-quality 1/4 W carbon film resistors for use as a series resistor offers extensive possibilities of implementing a current limitation (contents: 10 pieces per value).
Content: 100 LEDs each in the housing variant 3 mm in red (housing diffuse, wavelength 625 nm, brightness 700 mcd), green (housing diffuse, wavelength 520 nm, Brightness 2500 mcd), Yellow (Enclosure Diffuse, Wavelength 590 nm, Brightness 700 mcd), Blue (Enclosure Diffuse, Wavelength 460 nm, brightness 1300 mcd), white (clear housing, color temperature 8000 K, brightness 8000 mcd), 200 carbon film resistors, bending device, LED-mounting clips.
This text is machine translated.