

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink + adhesive
15 mm
5 mm
White
3:1
Dispenser
5 m
PE
90 °C
125 °C
-40 °C
+125 °C
25CA492
Yes
25CA492
Datasheet 3449995 Quadrios 25CA492 Heatshrink + adhesive White 15 mm 5 mm Shrinkage:3:1 5 m
User & Safety Instructions 3449995 Quadrios 25CA492 Heatshrink + adhesive White 15 mm 5 mm Shrinkage:3:1 5 m