
Quantity (Set(s))
Savings
Package size (plus VAT.)
25
-
€ 2.09
75
8% = € 0.16
€ 1.93
125
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Minimum order quantity: 25
Multiple: 25
Total (€ 2.09 / piece)
€ 52.25
plus VAT.
14-day return policy included
Highlights & Details
Hook & loop cable ties set 12 x 150 mm 10 pcs
- PA-hook cable ties for versatile applications (12 mm wide)
- Set with 10 pieces in quantity
- With loop on one side
Technical specifications
- Product type
Hook-and-loop cable tie
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Black
- Material
PA
- Length
150 mm
- Width
12 mm
- Min. temperature
-20 °C
- Max. temperature
+85 °C
- Content
10 pc(s)
- Dim
(L x W) 150 mm x 12 mm
- Manufacturer part #
25CA561
- Type
25CA561
- Halogen-free
Yes
Documents & Downloads
Datasheet
Datasheet 3450105 Quadrios 25CA561 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 150 mm x 12 mm Black 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3450105 Quadrios 25CA561 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 150 mm x 12 mm Black 10 pc(s)
Description
These hook-and-loop cable ties made of polyamide are easy to open and close. Ideal are suitable for many bundling tasks, fixings, e.g. of objects, cables, sports equipment, plants, Curtains, tools, and more. The excellent material properties of polyamide enable a broad range of applications in relation to the ambient conditions. The material is dimensionally stable, robust and resistant to many liquids and also to UV radiation.
The set of 10 Velcro cable ties with a width of 1.2 cm is optimally suitable for all demanding applications indoors and outdoors. The black design can be used unrestricted and inconspicuous in many areas.
This text is machine translated.
The set of 10 Velcro cable ties with a width of 1.2 cm is optimally suitable for all demanding applications indoors and outdoors. The black design can be used unrestricted and inconspicuous in many areas.
This text is machine translated.
Scope of delivery
- 10 x hook-and-loop cable ties 12 x 150 mm











