
Number (Package size 50 pc(s))
Highlights & Details
Hook-and-loop cable ties set 12 mm 5 sizes 50 pcs
- PA-hook cable ties for versatile applications (12 mm wide)
- Set with 50 pieces content quantity (10 pieces per size)
- With loop on one side
Technical specifications
- Product type
Hook-and-loop cable tie
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Black
- Material
PA
- Length
100 mm
150 mm
200 mm
250 mm
300 mm
- Width
12 mm
- Min. temperature
-20 °C
- Max. temperature
+85 °C
- Content
50 pc(s)
- Dim
(L x W) 100, 150, 200, 250, 300 mm, mm, mm, mm, mm x 12 mm
- Manufacturer part #
25CA567
- Type
25CA567
- Halogen-free
Yes
Documents & Downloads
Datasheet
Datasheet 3450111 Quadrios 25CA567 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 100, 150, 200, 250, 300 mm, mm, mm, mm,
User & Safety Instructions
User & Safety Instructions 3450111 Quadrios 25CA567 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 100, 150, 200, 250, 300 mm, mm, mm, mm,
Description
The set of 50 Velcro cable ties with a width of 1.2 cm is optimally suitable for all demanding applications indoors and outdoors. The black design can be used unrestricted and inconspicuous in many areas.
This text is machine translated.
Scope of delivery
- 10 x hook-and-loop cable ties 12 x 100 mm
- 10 x hook-and-loop cable ties 12 x 150 mm
- 10 x hook-and-loop cable ties 12 x 200 mm
- 10 x hook-and-loop cable ties 12 x 250 mm
- 10 x hook-and-loop cable ties 12 x 300 mm











