

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink + adhesive
4 mm
1 mm
Black
4:1
incl. adhesive
10 m
PE
80 °C
125 °C
-40 °C
+125 °C
25CA725
Yes
25CA725
Datasheet 3589210 Quadrios 25CA725 Heatshrink + adhesive Black 4 mm 1 mm Shrinkage:4:1 10 m
User & Safety Instructions 3589210 Quadrios 25CA725 Heatshrink + adhesive Black 4 mm 1 mm Shrinkage:4:1 10 m