

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink + adhesive
12 mm
3 mm
Black
4:1
incl. adhesive
5 m
PE
80 °C
125 °C
-40 °C
+125 °C
25CA728
Yes
25CA728
Datasheet 3589213 Quadrios 25CA728 Heatshrink + adhesive Black 12 mm 3 mm Shrinkage:4:1 5 m
User & Safety Instructions 3589213 Quadrios 25CA728 Heatshrink + adhesive Black 12 mm 3 mm Shrinkage:4:1 5 m