

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink + adhesive
16 mm
4 mm
Black
4:1
incl. adhesive
5 m
PE
80 °C
125 °C
-40 °C
+125 °C
25CA729
Yes
25CA729
Datasheet 3589214 Quadrios 25CA729 Heatshrink + adhesive Black 16 mm 4 mm Shrinkage:4:1 5 m
User & Safety Instructions 3589214 Quadrios 25CA729 Heatshrink + adhesive Black 16 mm 4 mm Shrinkage:4:1 5 m