

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED set
Yellow
2.0 V
20 mA
2.0 V
20 mA
3 mm
Radial lead
700 mcd
590 nm
Diffused
LED 3 mm
Circular
(Ø) 3 mm
3 mm
525 Parts
Datasheet 3450071 Quadrios 25O200 LED set Yellow Circular 3 mm 700 mcd 20 mA 2.0 V
User & Safety Instructions 3450071 Quadrios 25O200 LED set Yellow Circular 3 mm 700 mcd 20 mA 2.0 V