

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
LED set
Blue
3.0 V
20 mA
3.0 V
20 mA
5 mm
Radial lead
1300 mcd
460 nm
Diffused
LED 5 mm
Circular
(Ø) 5 mm
5 mm
525 Parts
Datasheet 3450073 Quadrios 25O202 LED set Blue Circular 5 mm 1300 mcd 20 mA 3.0 V Piece
User & Safety Instructions 3450073 Quadrios 25O202 LED set Blue Circular 5 mm 1300 mcd 20 mA 3.0 V Piece