

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED set
Red
2.0 V
20 mA
2.0 V
20 mA
3 mm
Radial lead
2500 mcd
625 nm
Water clear
LED 3 mm
Circular
(Ø) 3 mm
3 mm
525 Parts
Datasheet 3450090 Quadrios 25O219 LED set Red Circular 3 mm 2500 mcd 20 mA 2.0 V
User & Safety Instructions 3450090 Quadrios 25O219 LED set Red Circular 3 mm 2500 mcd 20 mA 2.0 V