

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink w/o adhesive
2 mm
1 mm
Black
2:1
Dispenser
10 m
PE
90 °C
125 °C
-40 °C
+125 °C
26CA768
Yes
10 m
26CA768
Datasheet 3731399 Quadrios 26CA768 Heatshrink w/o adhesive Black 2 mm 1 mm Shrinkage:2:1 10 m
User & Safety Instructions 3731399 Quadrios 26CA768 Heatshrink w/o adhesive Black 2 mm 1 mm Shrinkage:2:1 10 m