

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink w/o adhesive
4 mm
2 mm
Black
2:1
Dispenser
10 m
PE
90 °C
125 °C
-40 °C
+125 °C
26CA769
Yes
Heatshrink
10 m
26CA769
Datasheet 3731400 Quadrios 26CA769 Heatshrink w/o adhesive Black 4 mm 2 mm Shrinkage:2:1 10 m
User & Safety Instructions 3731400 Quadrios 26CA769 Heatshrink w/o adhesive Black 4 mm 2 mm Shrinkage:2:1 10 m