In today's world of electronics and technology there is inevitably a conflict with the phenomenon of "ESD" (electrostatic discharge). Many components, modules, plug-in cards etc. are highly sensitive to the electrical discharges in a daily routine which often happens unnoticed.
This "all-inclusive package" contains everything that you need for WAS handling electronics! The vinyl-coated work mat has a discharge resistance of 10^7 – 10^9 Ohm, is resistant to abrasion and has a certain basic resistance against heat, such as dripping solder. The practical size and shape of the mat proves to be an advantage while working – in the left and right corner a 10 mm push button is placed at each point, to which the accompanying arm band and the earthing connection can be connected. In addition to the earthing line, a safety plug is also delivered according to German standards, which otherwise makes possible, adventurous wiring experiments with the earthing point or another accessory purchase unnecessary for proper connection. The set is rounded off with an ESD tweezers made of coated precious metal, five conductive plastic tweezers and five conductive ESD brushes that prevent tension build-up even during use, e.g. when removing dust from modules.
Another very important feature is the conformity with the legal requirements of DIN EN 61340-5-1 (requirements for protection against electrostatic phenomena). This is the only way to ensure that the equipment also ensures that it functions, namely to protect the components from electric shocks.
Supplied: Table mat, antistatic (60 x 40 cm) With two push-buttons • 1x hinge band with 10 mm push-button connection • 1x spiral cable black 3.6 m push button 10 mm + adapter • 1x spiral cable blue 3.6 m with two push-button connections 10 mm • 1x earthing contact plug device for connection to conventional sockets • 1x connection adapter banana plug to 10 mm push-button plug and socket • 5 x ESD Tweezers made of conductive plastic (surface resistance 10^5 ... 10^6 Ohm), different tips, length: 115 mm each • 1 x ESD tweezers made of stainless steel, dimensions: 123 x 10 mm, tip fine 0.5 mm with black and anti-static epoxy coating on the handle • 1x ESD brush length: 17 cm, bristle head length: 6.1 cm • 1x ESD brush end-head width: 0.8 cm, bristles length: 2.5 cm / Length: 14.3 cm • 1x ESD brush Bristle-head length: 4.7 cm, bristle-head width: 0.8 cm, bristle-length: 2.5 cm • 1x ESD-brush length: 14.1 cm, bristle-head length: 3.8 • 12 cm, bristle-length: 0.8 cm, 1x ESD-brush length: 2.5 cm, bristle-diameter: 1.1 cm, bristle-length: 1.6 cm • 1x ESD-length: 14.8 cm, bristle-length: 1.8 cm, bristles-head width: 0.8 cm, bristles-length: 1.8 cm.
This text is machine translated.