
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
Quadrios ESD cleaning brush 14.8 cm head 1.8 cm
- Perfect for working on sensitive electronics and technology (Electrostatic Sensitive Devices)
- For safe cleaning of circuit boards, modules and electronic components
- Suitable for mobile or stationary applications and ESD workstations
- Meets the requirements of the "ESD standard" DIN EN 61340-5-1
Technical specifications
- Standard DIN EN 61340-5-1
- Design: Conductive
- Product type
ESD brush
- Factory colour
Black
- Type
1903EC082
- Bristle length
18 mm
- Brush area, length
18 mm
- Brush area, width
8 mm
- Material
PP
Carbon fibre
- Leak resistance
10 3 - 10 5 Ω
- Range of use
ESD
Documents & Downloads
Datasheet
Datasheet 2246030 Quadrios ESD brush Bristle length: 18 mm Brush area, width: 8 mm Brush area, length: 18 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2246030 Quadrios ESD brush Bristle length: 18 mm Brush area, width: 8 mm Brush area, length: 18 mm 1 pc(s)
Description
For gentle mechanical and, above all, electrostatic safe cleaning, an antistatic tool is a basic requirement. Made of volume conductive plastic and equipped with conductive brush bodies, this tool is ideal for handling sensitive assemblies and is indispensable in technology and service. With a surface resistance of the bristles of 10^7 - 10^9 ohms and a volume resistance of the handle of 10^3 - 10^5 ohms, a prevention or derivation of static charges is guaranteed.
A further and very important feature is the conformity with the legal regulations DIN EN 61340-5-1 (requirements for protection against electrostatic phenomena).
This text is machine translated.
A further and very important feature is the conformity with the legal regulations DIN EN 61340-5-1 (requirements for protection against electrostatic phenomena).
This text is machine translated.
Scope of delivery
- 1x ESD cleaning brush 14.8 cm, head 1.8 cm, bristle length 1.8 cm








































