
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Quadrios ESD metal chain wristband set 10 mm/1.8 m
- Meets the requirements of the "ESD standard" DIN EN 61340-5-1
- Suitable for left- and right-hand dealers
Technical specifications
- Standard DIN EN 61340-5-1
- Contents: 1 pcs
- Product type
ESD wrist strap
- Connection
10 mm stud and socket
- Factory colour
Black
- Cable length
1.80 m
- Length
1.8 m
- Range of use
ESD
Documents & Downloads
Datasheet
Datasheet 2246019 Quadrios ESD wrist strap Black 10 mm stud and socket
Datasheet 2246019 Quadrios ESD wrist strap Black 10 mm stud and socket
User & Safety Instructions
User & Safety Instructions 2246019 Quadrios ESD wrist strap Black 10 mm stud and socket
Description
The ESD wrist strap provides an electrically conductive contact between the carrier and the attached peripherals and is a simple and effective tool to prevent static charges.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Expandable wristband (metal design, 16 mm width) with 10 mm push button connection, spiral cable (max. 1.8 m), alligator clip adapter
Hints
Please make sure that the wrist strap is securely attached. This must be placed close to the wrist to ensure permanent and safe contact with the body. A tight fit is a prerequisite for this.

































