
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
LED set
Green
2.0 V
20 mA
2.0 V
20 mA
3 mm
Radial lead
100 mcd
30°
Diffused
LED 3 mm
InGaAIP
Circular
(Ø) 3 mm
-25 °C
80 °C
3 mm
Yes
100 Parts
Datasheet 2899397 Quadrios LED set Green Circular 3 mm 100 mcd 30 ° 20 mA 2.0 V Box
User & Safety Instructions 2899397 Quadrios LED set Green Circular 3 mm 100 mcd 30 ° 20 mA 2.0 V Box