
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED set
Warm white
Cold white
3.0 V
20 mA
3.0 V
20 mA
3 mm
Radial lead
9000 mcd
25°
Water clear
LED 3 mm
InGaAIP
Circular
(Ø) 3 mm
-25 °C
80 °C
3 mm
Yes
170 Parts
Datasheet 2899392 Quadrios LED set Warm white, Cold white Circular 3 mm 9000 mcd 25 ° 20 mA 3.0 V
User & Safety Instructions 2899392 Quadrios LED set Warm white, Cold white Circular 3 mm 9000 mcd 25 ° 20 mA 3.0 V