
Quadrios Modular plug set, number of pins 4P4C - unshielded, 15 pcs. 1906C161 Plug, straight No. of pins (RJ) 4P4C 15 pc
EAN:
Part number:
Item no:
Number (Package size 15 pc(s))
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Technical specifications
- Type
1906C161
- Product type
RJ connector
- Connector type
Plug, straight
- No. of pins
4P4C
CAT 3
- Connector standard
RJ10
- Connection
Crimp
- Content
15 pc(s)
- Contact material
Brass
- Features
unshielded enclosure
- Max. temperature
+100 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2140114 Quadrios Modular plug set, number of pins 4P4C - unshielded, 15 pcs. 1906C161 Plug, straight No. of pins (RJ) 4P4C 15 pc
User & Safety Instructions
User & Safety Instructions 2140114 Quadrios Modular plug set, number of pins 4P4C - unshielded, 15 pcs. 1906C161 Plug, straight No. of pins (RJ) 4P4C 15 pc








