
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 15 pc(s))
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Technical specifications
- Type
1906C164
- Product type
RJ connector
- Connector type
Plug, straight
- No. of pins
8P8C
CAT 5
- Connector standard
RJ45
- Connection
Crimp
- Content
15 pc(s)
- Contact material
Brass
- Features
unshielded enclosure
- Max. temperature
+100 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2140117 Quadrios Quadrios N/A 1906C164 Plug, straight No. of pins (RJ) 8P8C 15 pc(s) 1906C164 Plug, straight No. of pins (RJ) 8P
User & Safety Instructions
User & Safety Instructions 2140117 Quadrios Quadrios N/A 1906C164 Plug, straight No. of pins (RJ) 8P8C 15 pc(s) 1906C164 Plug, straight No. of pins (RJ) 8P







