
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 25 pc(s))
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Technical specifications
- Type
1906C173
- Product type
RJ45 connector
- Connector type
Plug, straight
- No. of pins
8P8C
CAT 5e
- Connector standard
RJ45
- AWG max.
26
- Connection
Crimp
- Factory colour
Grey
- Content
25 pc(s)
- Contact material
Brass
- Features
shielded housing
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2140243 Quadrios Quadrios N/A 1906C173 Plug, straight No. of pins (RJ) 8P8C Grey 25 pc(s) 1906C173 Plug, straight No. of pins (R
User & Safety Instructions
User & Safety Instructions 2140243 Quadrios Quadrios N/A 1906C173 Plug, straight No. of pins (RJ) 8P8C Grey 25 pc(s) 1906C173 Plug, straight No. of pins (R









