
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 25 pc(s))
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Technical specifications
- Type
1906C176
- Product type
RJ45 connector
- Connector type
Plug, straight
- No. of pins
8P8C
CAT 5e
- Connector standard
RJ45
- AWG max.
26
- Connection
Crimp
- Factory colour
Yellow
- Content
25 pc(s)
- Contact material
Brass
- Features
shielded housing
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2140242 Quadrios Quadrios N/A 1906C176 Plug, straight No. of pins (RJ) 8P8C Yellow 25 pc(s) 1906C176 Plug, straight No. of pins
User & Safety Instructions
User & Safety Instructions 2140242 Quadrios Quadrios N/A 1906C176 Plug, straight No. of pins (RJ) 8P8C Yellow 25 pc(s) 1906C176 Plug, straight No. of pins









