
QuickCool QC-127-1.0-3.9M Thermoelectric cooler (high performance) 15.5 V 3.9 A 34.5 W (A x B x C x H) 30 x 30 x - x 3,6
Highlights & Details
QuickCool QC-127-1.0-3.9M Thermoelectric cooler (high performance) 15.5 V 3.9 A 34.5 W (A x B x C x H) 30 x 30 x - x 3,6 mm
- Consistent cycle
- High quality standard in accordance with ISO 9001
- Operating temperature up to 200 ºC
Our service for you
Technical specifications
- Operating temperature up to 200 °C
- Parallelism and evenness less than +/- 0.02 mm
- Type
QC-127-1.0-3.9M
- Nominal voltage
15.5 V
- Max. current
3.9 A
- Thermal output (max.)
34.5 W
- Temperature difference (max.)
71 K
- Dimensions
(A x B x C x H) 30 x 30 x - x 3,6 mm
- Dim
(A x B x C x H) 30 x 30 x - x 3,6 mm
- RoHS-compliant
Yes
- Nominal voltage (details)
15.5 V
- Product type
Thermoelectric cooler (high performance)
Documents & Downloads
Datasheet
Datasheet 189181 QuickCool QC-127-1.0-3.9M Thermoelectric cooler (high performance) 15.5 V 3.9 A 34.5 W (A x B x C x H) 30 x 30 x - x 3,6
User & Safety Instructions
User & Safety Instructions 189181 QuickCool QC-127-1.0-3.9M Thermoelectric cooler (high performance) 15.5 V 3.9 A 34.5 W (A x B x C x H) 30 x 30 x - x 3,6


