
QuickCool QC-127-1.4-3.7MS Thermoelectric cooler (high performance) 15.5 V 3.7 A 34.5 W (A x B x C x H) 40 x 40 x - x 4.
Highlights & Details
QuickCool QC-127-1.4-3.7MS Thermoelectric cooler (high performance) 15.5 V 3.7 A 34.5 W (A x B x C x H) 40 x 40 x - x 4.7 mm
- Consistent cycle
- High quality standard in accordance with ISO 9001
- Operating temperature up to 200 ºC
Our service for you
Technical specifications
- Operating temperature up to 200 °C
- Parallelism and evenness less than +/- 0.02 mm
- Product type
Thermoelectric cooler (high performance)
- Type
QC-127-1.4-3.7MS
- Nominal voltage
15.5 V
- Max. current
3.7 A
- Thermal output (max.)
34.5 W
- Temperature difference (max.)
73 K
- Dimensions
(A x B x C x H) 40 x 40 x - x 4.7 mm
- Dim
(A x B x C x H) 40 x 40 x - x 4.7 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 182606 QuickCool QC-127-1.4-3.7MS Thermoelectric cooler (high performance) 15.5 V 3.7 A 34.5 W (A x B x C x H) 40 x 40 x - x 4.
User & Safety Instructions
User & Safety Instructions 182606 QuickCool QC-127-1.4-3.7MS Thermoelectric cooler (high performance) 15.5 V 3.7 A 34.5 W (A x B x C x H) 40 x 40 x - x 4.
Description
Features
- Element condenses with silicone
- This text is machine translated.


