
QuickCool QC-17-1.4-8.5MS Thermoelectric cooler (high performance) 2.1 V 8.5 A 9.5 W (A x B x C x H) 15 x 15 x - x 3,4 m
Highlights & Details
QuickCool QC-17-1.4-8.5MS Thermoelectric cooler (high performance) 2.1 V 8.5 A 9.5 W (A x B x C x H) 15 x 15 x - x 3,4 mm
- Consistent cycle
- High quality standard in accordance with ISO 9001
- Operating temperature up to 200 ºC
Our service for you
Technical specifications
- Operating temperature up to 200 °C
- Parallelism and evenness less than +/- 0.02 mm
- Product type
Thermoelectric cooler (high performance)
- Type
QC-17-1.4-8.5MS
- Nominal voltage
2.1 V
- Max. current
8.5 A
- Thermal output (max.)
9.5 W
- Temperature difference (max.)
71 K
- Dimensions
(A x B x C x H) 15 x 15 x - x 3,4 mm
- Dim
(A x B x C x H) 15 x 15 x - x 3,4 mm
- RoHS-compliant
Yes
- Type
Element condenses with silicone
- Nominal voltage (details)
2.1 V
Documents & Downloads
Datasheet
Datasheet 189179 QuickCool QC-17-1.4-8.5MS Thermoelectric cooler (high performance) 2.1 V 8.5 A 9.5 W (A x B x C x H) 15 x 15 x - x 3,4 m
User & Safety Instructions
User & Safety Instructions 189179 QuickCool QC-17-1.4-8.5MS Thermoelectric cooler (high performance) 2.1 V 8.5 A 9.5 W (A x B x C x H) 15 x 15 x - x 3,4 m
Description
Features
- Element condenses with silicone
- This text is machine translated.


