
QuickCool QC-241-1.6-15.0M Thermoelectric cooler (high performance) 29.5 V 15 A 270 W (A x B x C x H) 50 x 50 x - x 3.6
Highlights & Details
QuickCool QC-241-1.6-15.0M Thermoelectric cooler (high performance) 29.5 V 15 A 270 W (A x B x C x H) 50 x 50 x - x 3.6 mm
- Consistent cycle
- High quality standard in accordance with ISO 9001
- Operating temperature up to 200 ºC
Our service for you
Technical specifications
- Operating temperature up to 200 °C
- Parallelism and evenness less than +/- 0.02 mm
- Product type
Thermoelectric cooler (high performance)
- Type
QC -241-1. 6-15.0 M
- Nominal voltage
29.5 V
- Max. current
15 A
- Thermal output (max.)
270 W
- Temperature difference (max.)
68 K
- Dimensions
(A x B x C x H) 50 x 50 x - x 3.6 mm
- Dim
(A x B x C x H) 50 x 50 x - x 3.6 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 182620 QuickCool QC-241-1.6-15.0M Thermoelectric cooler (high performance) 29.5 V 15 A 270 W (A x B x C x H) 50 x 50 x - x 3.6
User & Safety Instructions
User & Safety Instructions 182620 QuickCool QC-241-1.6-15.0M Thermoelectric cooler (high performance) 29.5 V 15 A 270 W (A x B x C x H) 50 x 50 x - x 3.6


