
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
QuickCool QY-SHP-D 4-150 SA Heat pipe 0.7 K/W (Ø x L) 4 mm x 150 mm
Our service for you
Technical specifications
- Product type
Heat pipe
- Type
QY-SHP-D 4-150 SA
- Type
Sintered
- Material
Copper
Water
- Material properties
Anti-corrosive coating
- Q (max) at T(e) (70 °C)
16 W
- Thermal resistance R(th) (min.)
0.5 K/W
- Thermal resistance R(th) (max.)
0.7 K/W
- Fastener length (front end)
7 mm
- Fastener length (tail end)
2 mm
- Length
150 mm
- (Ø)
4 mm
- Dim
(Ø x L) 4 mm x 150 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 182568 QuickCool QY-SHP-D 4-150 SA Heat pipe 0.7 K/W (Ø x L) 4 mm x 150 mm
Information
Information 182568 QuickCool QY-SHP-D 4-150 SA Heat pipe 0.7 K/W (Ø x L) 4 mm x 150 mm
Description
Sinter-Heatpipes are the heatpipes which are attributable to a special capillary system, that can also be relocated/switched against the gravitation heat.
Di.e.that the heat source can be above and the heat sink can be below. This is extremely unordered to the point of being unfeasible with the conventional heatpipes.
Di.e.that the heat source can be above and the heat sink can be below. This is extremely unordered to the point of being unfeasible with the conventional heatpipes.




















