
Number
Total (€ 269.00 / piece)
€ 393.39
-32 %
€ 269.00
incl. VAT
14-day return policy included
Highlights & Details
QR code scanner / NFC
- COVID Certificates (Imf & Test) Office Access, Management, Smarthome
Technical specifications
- Operating voltage 5V DC, typical:200mA MAX.:450mAReading distance: 15cm – 20cm (barcode) 3cm – 6cm (RFID)Read speed < 200msbeeper confirmation message, LED indicatorReading direction camera centered 45°Light source with LED lightingCommunication distance: > 100mOperating temperature: -40°C to 70°CPermitted air humidity: 0% – 95% rel. air humidity
- Product type
Chip card reader
- Range of uses
Embedded Use
- Interfaces
USB
RS232
- Weight
780 g
- Length
77 mm
- Height
66 mm
- Width
45 mm
Documents & Downloads
Datasheet
Datasheet 2568438 QUIO QU-R-870-NFC Chip card reader
User & Safety Instructions
User & Safety Instructions 2568438 QUIO QU-R-870-NFC Chip card reader
User & Safety Instructions 2568438 QUIO QU-R-870-NFC Chip card reader
Information
Information 2568438 QUIO QU-R-870-NFC Chip card reader
Description
1D & 2D QR Code access card reader especially suitable for the use of Corona test & vaccination certificates.
This text is machine translated.
This text is machine translated.
Features
- Material: Polycarbonate


























