
R-Go wireless keyboard compact break US-layout
Highlights & Details
- With pause display
- Prevents constant access to the mouse
- Easy keystroke for minimum muscle load
- Ultra thin for better blood circulation
- Easy to remove
Technical specifications
- Product type
Keyboard
- Interfaces
USB type A
- Keyboard layout
English (US), QWERTY
- Transfer type
Bluetooth®
- Data input device features
Ergonomic
- Cable length
0 cm
- Factory colour
Black
- Supported OS
Windows
macOS
Linux
- Width
285 mm
- Height
9 mm
- Depth
139 mm
- Weight
310 g
- Power supply
Li-ion rechargeable battery (built-in)
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2996636 R-GO Tools Compact Break Bluetooth® Keyboard English (US), QWERTY Black Ergonomic
User & Safety Instructions
User & Safety Instructions 2996636 R-GO Tools Compact Break Bluetooth® Keyboard English (US), QWERTY Black Ergonomic
Description
This compact keyboard has all the ergonomic characteristics to be able to type in a healthy way. The compact design ensures that your hands stay within the shoulder width while using the keyboard and mouse. The light key stroke reduces the muscle tension while typing. The keyboard is ultra-thin so that your hands and wrists are in a relaxed, natural position while typing. This ensures better circulation of the hands.
LED color signals in the keyboard indicate how healthy you are working and when it is time to take a break. As you type, light color changes like a traffic light. Green means that you work in a healthy area, orange means that it is time to take a break. Red means you work too long. Short breaks during the working day increase the concentration, prevent overload problems and keep you fit. For more information, visit our R-Go Break page.
This product is used in conjunction with the R-Go Break software, which has been awarded the Benelux Office Products Award 2021.
This text is machine translated.
LED color signals in the keyboard indicate how healthy you are working and when it is time to take a break. As you type, light color changes like a traffic light. Green means that you work in a healthy area, orange means that it is time to take a break. Red means you work too long. Short breaks during the working day increase the concentration, prevent overload problems and keep you fit. For more information, visit our R-Go Break page.
This product is used in conjunction with the R-Go Break software, which has been awarded the Benelux Office Products Award 2021.
This text is machine translated.
Scope of delivery
- Keyboard
- Bluetooth USB-A adapter
- USB-C charging cable
- User manual.
System requirements
- Windows, Mac, Linux
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard













