
Highlights & Details
R-Go Riser Document Laptop -Stand
- Lightweight, ultra-thin aluminumPromotes an upright postureIdeal for additional work with documentsAdjustable in 5 positionsEasy to removeMade in the Netherlands
Technical specifications
- Product type
Laptop stand
- Type
Laptop stand
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
26,7 cm (10,5")
26,9 cm (10,6")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
Show more
- Material
Aluminium
- Weight
190 g
- Width
210 mm
- Height
3 mm
- Factory colour
Black
- Dim
(L x W x H) 265 x 210 x 3 mm
- Length
265 mm
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2827363 R-GO Tools RGORIDOCBL Laptop stand
Description
This laptop stand lifts not only your screen, but also has a document holder. When working, you can place your documents in front of the laptop keyboard. Both your screen and your documents are raised at eye level, so you are automatically seated straight. This is the best way to prevent annoying pain in the neck, shoulders and back.Made from HYLITE® aluminumThe R-Go Riser Document is made from Hylite®: The thinnest ACP (a plate composite with aluminum) in the world. Therefore the stand is very light. It weighs only 190 grams, but has a load capacity of no less than 5 kilograms. Suitable for all tablets and laptops from 10 to 20 inches. This ultra-thin laptop stand is easy to carry in your pocket. Ideal for working at any point!In 5 different positionsThis laptop stand has 5 different positions and can be adjusted easily as needed. This allows you to work at eye level and prevent a curved posture. Extremely convenient for use in the office, at home or while traveling.
This text is machine translated.
This text is machine translated.





