
Number
Highlights & Details
R-Go Riser Attachable laptop stands; adjustable, black
- Lightweight, ultra-thin aluminumEasy to carry with youPromotes an upright working attitudeHeight adjustable, 4 positions
Technical specifications
- Capacity 5 kg
- Product type
Laptop stand
- Type
Laptop stand
- Features
Height-adjustable
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
26,7 cm (10,5")
26,9 cm (10,6")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
Show more
- Material
Aluminium
- Weight
110 g
- Width
220 mm
- Height
1.5 mm
- Factory colour
Black
- Dim
(L x W x H) 265 x 220 x 1.5 mm
- Length
265 mm
- Keyboard layout
German, QWERTZ
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2728972 R-GO Tools Riser Attachable Laptop stand Height-adjustable
User & Safety Instructions
User & Safety Instructions 2728972 R-GO Tools Riser Attachable Laptop stand Height-adjustable
Description
This text is machine translated.




















