
Number
Highlights & Details
R-Go Riser Duo; tablet stand and laptop stand; adjustable, black
- 2 in 1 stands: For laptop and tabletLightweight, ultra-thin aluminumHeight adjustable, 4 positionsPromotes an upright postureEasy to carry with you
Technical specifications
- Capacity 5 kg
- Product type
Laptop stand
- Type
Laptop stand
- Features
Height-adjustable
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
26,7 cm (10,5")
26,9 cm (10,6")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
Show more
- Material
Aluminium
- Weight
335 g
- Width
221 mm
- Height
5 mm
- Factory colour
Black
- Dim
(L x W x H) 297 x 221 x 5 mm
- Length
297 mm
- Keyboard layout
German, QWERTZ
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2728951 R-GO Tools Riser Duo Laptop stand Height-adjustable
User & Safety Instructions
User & Safety Instructions 2728951 R-GO Tools Riser Duo Laptop stand Height-adjustable
Description
This text is machine translated.




















