
Number
Highlights & Details
R-Go Riser Flexible Laptop stands; adjustable, silver
- Lightweight, ultra-thin aluminumHeight adjustable, 5 positionsPromotes an upright postureEasy to carry with you
Technical specifications
- Capacity 5 kg
- Product type
Laptop stand
- Type
Laptop stand
- Features
Height-adjustable
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
26,7 cm (10,5")
26,9 cm (10,6")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
Show more
- Material
Aluminium
- Weight
190 g
- Width
210 mm
- Height
3 mm
- Factory colour
Silver
- Dim
(L x W x H) 265 x 210 x 3 mm
- Length
265 mm
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2728963 R-GO Tools Riser Flexibel Laptop stand Height-adjustable
User & Safety Instructions
User & Safety Instructions 2728963 R-GO Tools Riser Flexibel Laptop stand Height-adjustable
Description
This text is machine translated.




















