

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bracket
Eltako
(W x H x D) 80 x 224 x 11 mm
Clamp
80 mm
224 mm
11 mm
Not required, optional for remote access
Polar white
Pure white (RAL 9010)
Bracket
Other
80 mm
TRUE
224 mm
11 mm
3
FALSE
Untreated
224 mm
80 mm
FALSE
Thermoplastic
Plastic
Clamp mounting
Horizontal and vertical
9010
FALSE
FALSE
Matt
FALSE
FALSE
FALSE
3
3
FALSE
3
FALSE
yes
Datasheet 2637007 R3UE55-pm Eltako Bracket Clamp
User & Safety Instructions 2637007 R3UE55-pm Eltako Bracket Clamp