

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bracket
Eltako
(W x H x D) 80 x 292 x 11 mm
Clamp
80 mm
292 mm
11 mm
Not required, optional for remote access
n.rel.
White
White (RAL9016)
Bracket
White
80 mm
TRUE
292 mm
11 mm
4
FALSE
Untreated
292 mm
80 mm
FALSE
Thermoplastic
Plastic
Clamp mounting
Horizontal and vertical
9016
FALSE
FALSE
Glossy
FALSE
FALSE
FALSE
4
4
FALSE
4
FALSE
yes
Datasheet 2637070 R4UE55-wg Eltako Bracket Clamp
User & Safety Instructions 2637070 R4UE55-wg Eltako Bracket Clamp