
Number
Total (€ 52.09 / piece)
€ 52.09
plus VAT.
14-day return policy included
Technical specifications
- Inserts: 25 x A 8-1
- Packaging type
Box
- Product type
Assortment case
- Type
Carry Lite
- Features
fixed compartments
- Compartments
25
- Material
Polypropylene
- Factory colour
Blue
- Length
330 mm
- Width
415 mm
- Height
57 mm
- Depth
330 mm
- Dim
(L x W x H) 330 x 415 x 57 mm
- Weight
1.56 kg
- Industrial packaging
Compatible with
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1597299 raaco Carry Lite Assortment case (L x W x H) 330 x 415 x 57 mm No. of compartments: 25 fixed compartments Box Content 1
User & Safety Instructions
User & Safety Instructions 1597299 raaco Carry Lite Assortment case (L x W x H) 330 x 415 x 57 mm No. of compartments: 25 fixed compartments Box Content 1
Description
Assortment box with 25 inserts a 8-1. Incl. sliding locks and handle. Grid systems in lid and bottom to prevent slipping of the content. Made of PP, cover made of PC.
This text is machine translated.
This text is machine translated.






