
Number
Technical specifications
- Packaging type
Box
- Product type
Assortment case
- Type
CarryMore 55x2
- Features
variable compartments
- Compartments
16
- Material
Polypropylene
Copolymer
- Factory colour
Black
- Lid colour
Black
- Length
278 mm
- Width
386 mm
- Height
195 mm
- Depth
278 mm
- Dim
(L x W x H) 278 x 386 x 195 mm
- Weight
3.7 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2362395 raaco CarryMore 55x2 Assortment case (L x W x H) 278 x 386 x 195 mm No. of compartments: 16 variable compartments Box Co
User & Safety Instructions
User & Safety Instructions 2362395 raaco CarryMore 55x2 Assortment case (L x W x H) 278 x 386 x 195 mm No. of compartments: 16 variable compartments Box Co
Description
This text is machine translated.
Scope of delivery
- Assortment case CarryMore 55x2
- 2x Carrylite 55 4x8-16.






