
Highlights & Details
Rademacher Electric belt winder RolloTron Comfort Plus 23 mm
- For flush mounting
- Easy to use
- Individually adjustable speed
Technical specifications
- 4 min. short-term operation
- Overrun< 0.4 U
- Protection class II (for dry rooms only)
- Number of switching times 16
- Power reserve: 8 hours (in case of power failure)
- Random generator ( +) 0 – 30 min.
- Permissible ambient temperature 0 to 40 °C
- Product type
Electric belt winder
- Belt width
23 mm
- Nominal torque
14 Nm
- Weight
1.29
- Mounting type
Flush mount
- Nominal power
70 W
- Operating voltage
230 V
- Aperture size
60,6 mm x 271 mm x 27 mm
- Factory colour
Ultra white
- Assembly dimensions
34.5 mm x 180 mm x 196.3 mm
- Dim
(W x H x D) 60.6 x 271 x 223.3 mm
- Hub
Not required
- Belt length
15 m
- Width
60.6 mm
- Height
271 mm
- Depth
223.3 mm
- Tensile force (max.)
60 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 640569 Rademacher 16236019 RolloTron Comfort Plus Electric belt winder 23 mm Tensile force (max.) 60 kg Flush mount
User & Safety Instructions
User & Safety Instructions 640569 Rademacher 16236019 RolloTron Comfort Plus Electric belt winder 23 mm Tensile force (max.) 60 kg Flush mount
Information
Information 640569 Rademacher 16236019 RolloTron Comfort Plus Electric belt winder 23 mm Tensile force (max.) 60 kg Flush mount
Description
This text is machine translated.
Features
- Automatic mode can be selected in 3 speed levels
- Universal use with all common winder boxes from 36 mm width.
- Installation and start-up in approx. 10 minutes
- Quiet running and user friendly with integrated soft start/soft stop function and an individually adjustable speed
- Default opening and closing time
- Easy setting through installation wizard
- Extensive automatic functions, daily, weekly, weekend and Astro-program can be set individually
- Ventilation and sun position can be selected freely
- Random function (presence is simulated)
- Sun/twilight function possible with S/T sensor
- Easy approach from intermediate positions
- Easy end position setting, adjustment/alteration of end position possible at any time
- Obstacle detection for safety
- Switches easily from automatic to manual
- Automatic summer-/winter time changeover.
- Comfortable, menu-driven handling via 5-way navigation
- Illuminated, large display with contrast setting
- Keypad lock
- Permanent data storage even in case of power failure
- Energy-saving: Stand-by< 0.35 W.
Scope of delivery
- Belt winder
- User manual.









