
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M2 = € 292.50
€ 2.34
10
1 M2 = € 271.25
€ 2.17
25
1 M2 = € 262.50
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m2 = € 292.50)
€ 2.34
plus VAT.
14-day return policy included
Technical specifications
- Product type
PCB material
- Type
single sided
- Photo-coating
Positive
- Copper coating (thickness)
35 µm
- Material
Epoxide
- Material thickness
1.5 mm
- Length
100 mm
- Width
75 mm
- Content
1 pc(s)
- Type
VK C-510-2
- Dim
(L x W) 100 mm x 75 mm
Documents & Downloads
Datasheet
Datasheet 1362870 Rademacher VK C-510-2 PCB material single sided 35 µm Photo-coating Positive (L x W) 100 mm x 75 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1362870 Rademacher VK C-510-2 PCB material single sided 35 µm Photo-coating Positive (L x W) 100 mm x 75 mm 1 pc(s)

