
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M2 = € 237.67
€ 7.13
5
1 M2 = € 223.33
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m2 = € 237.67)
€ 7.13
plus VAT.
14-day return policy included
Technical specifications
- Product type
PCB material
- Type
single sided
- Photo-coating
Positive
- Copper coating (thickness)
35 µm
- Material
Epoxide
- Material thickness
1.5 mm
- Length
200 mm
- Width
150 mm
- Content
1 pc(s)
- Type
VK C-510-5
- Dim
(L x W) 200 mm x 150 mm
Documents & Downloads
Datasheet
Datasheet 1362873 Rademacher VK C-510-5 PCB material single sided 35 µm Photo-coating Positive (L x W) 200 mm x 150 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1362873 Rademacher VK C-510-5 PCB material single sided 35 µm Photo-coating Positive (L x W) 200 mm x 150 mm 1 pc(s)

