
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M2 = € 226.76
€ 8.39
3
1 M2 = € 214.05
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m2 = € 226.76)
€ 8.39
plus VAT.
Technical specifications
- Type
single sided
- Photo-coating
Positive
- Copper coating (thickness)
35 µm
- Material
Epoxide
- Material thickness
1.5 mm
- Length
233.4 mm
- Width
160 mm
- Content
1 pc(s)
- Type
VK C-510-6
- Dim
(L x W) 233.4 mm x 160 mm
- Product type
PCB material
Documents & Downloads
Datasheet
Datasheet 1362874 Rademacher VK C-510-6 PCB material single sided 35 µm Photo-coating Positive (L x W) 233.4 mm x 160 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1362874 Rademacher VK C-510-6 PCB material single sided 35 µm Photo-coating Positive (L x W) 233.4 mm x 160 mm 1 pc(s)

